Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-434
- Mfr. Part No.:
- SMBWLS28SM
- Brand:
- Banner
Subtotal (1 unit)*
£23.32
(exc. VAT)
£27.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.32 |
*price indicative
- RS Stock No.:
- 293-434
- Mfr. Part No.:
- SMBWLS28SM
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Right Angle Bracke is designed to enhance efficiency and accuracy in detecting presence within various applications. Engineered for simplicity and durability, it combines advanced sensing technology with user-friendly interfaces. The unit is compact yet powerful, making it suitable for confined spaces while still delivering reliable performance.
Durability ensures longterm performance reducing replacement costs over time
Versatile application potential across various sectors for enhanced usability
Provides consistent performance in challenging environments ensuring dependable operation
Related links
- Banner Lighting Mounting Bracket
- Banner Flex Arm Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Sensor Type Lighting Mounting Bracket
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
