PowerLED 10W2W Series Free Hanging Lighting Connector Neutral IDC, 4-Pole, 5A
- RS Stock No.:
- 871-028
- Mfr. Part No.:
- 10W2W-RGB-5
- Brand:
- PowerLED
Image representative of range
Subtotal (1 pack of 1 metre)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | £60.00 |
*price indicative
- RS Stock No.:
- 871-028
- Mfr. Part No.:
- 10W2W-RGB-5
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Pole Format | 4 | |
| Product Type | Wire Connector | |
| Series | 10W2W | |
| Connector Gender | Neutral | |
| Termination Type | IDC | |
| Sub Type | Lighting Connector | |
| Mount Type | Free Hanging | |
| Voltage | 10V dc | |
| Lighting Connector Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Pole Format 4 | ||
Product Type Wire Connector | ||
Series 10W2W | ||
Connector Gender Neutral | ||
Termination Type IDC | ||
Sub Type Lighting Connector | ||
Mount Type Free Hanging | ||
Voltage 10V dc | ||
Lighting Connector Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED LED Tape Connector provides a tool free connection designed for fast solderless installation without specialist tools required. Its low-profile design allows for effortless installations inside aluminium extrusions or tight recessed installations.
Locking mechanism ensures consistent contact pressure
Clear housing for Visual alignment confirmation
Related links
- PowerLED 10T2T Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 10T2D Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 12T2T Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 12T2D Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 12W2W Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 8DC8 Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED IP20 1 Output LED Driver DRIVER
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
