PowerLED 8DC8 Series Free Hanging Lighting Connector Neutral IDC, 2-Pole, 5A, IP20
- RS Stock No.:
- 870-998
- Mfr. Part No.:
- 8DC8-2-20-5
- Brand:
- PowerLED
Subtotal (1 pack of 1 unit)*
£103.78
(exc. VAT)
£124.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | £103.78 |
*price indicative
- RS Stock No.:
- 870-998
- Mfr. Part No.:
- 8DC8-2-20-5
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Pole Format | 2 | |
| Product Type | Connector | |
| Series | 8DC8 | |
| Connector Gender | Neutral | |
| Termination Type | IDC | |
| Sub Type | Lighting Connector | |
| Mount Type | Free Hanging | |
| Lighting Connector Current | 5A | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Pole Format 2 | ||
Product Type Connector | ||
Series 8DC8 | ||
Connector Gender Neutral | ||
Termination Type IDC | ||
Sub Type Lighting Connector | ||
Mount Type Free Hanging | ||
Lighting Connector Current 5A | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Solderless Connector simplifies the installation of 8mm single-colour LED systems by providing a secure link between tapes and drivers. This essential accessory eliminates the need for complex soldering ensuring a professional and reliable connection for indoor lighting projects.
Compatible with 8mm wide single-colour LED tapes
Solderless push-fit design for easy assembly
Rated IP20 for indoor dry environments
Designed specifically for non-waterproof flexible strips
Related links
- PowerLED 12T2T Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 12T2D Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 10W2W Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 10T2T Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 10T2D Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 12W2W Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED IP20 1 Output LED Driver DRIVER
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
