PowerLED 12W2W Series Free Hanging Lighting Connector Neutral IDC, 5-Pole, 5A
- RS Stock No.:
- 871-023
- Mfr. Part No.:
- 12W2W-RGBW-5
- Brand:
- PowerLED
Subtotal (1 box of 1 unit)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | £60.00 |
*price indicative
- RS Stock No.:
- 871-023
- Mfr. Part No.:
- 12W2W-RGBW-5
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Pole Format | 5 | |
| Product Type | Wire Connector | |
| Series | 12W2W | |
| Connector Gender | Neutral | |
| Sub Type | Lighting Connector | |
| Termination Type | IDC | |
| Mount Type | Free Hanging | |
| Voltage | 12V dc | |
| Lighting Connector Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Pole Format 5 | ||
Product Type Wire Connector | ||
Series 12W2W | ||
Connector Gender Neutral | ||
Sub Type Lighting Connector | ||
Termination Type IDC | ||
Mount Type Free Hanging | ||
Voltage 12V dc | ||
Lighting Connector Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Wire To Wire Connector For Led Strip ensures a reliable and flexible power connection for extensive lighting setups.
Easy to connect
15 mm width
Related links
- PowerLED 12T2T Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 12T2D Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED 10W2W Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 10T2T Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 10T2D Series Free Hanging Lighting Connector Neutral IDC 5A
- PowerLED 8DC8 Series Free Hanging Lighting Connector Neutral IDC 5A, IP20
- PowerLED, 5 A Output Light Controller 24V
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
