TE Connectivity 20081 Series Cable Connector Poke-in, 5A
- RS Stock No.:
- 474-585
- Distrelec Article No.:
- 304-49-573
- Mfr. Part No.:
- 2008152-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-585
- Distrelec Article No.:
- 304-49-573
- Mfr. Part No.:
- 2008152-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | 20081 | |
| Sub Type | Connector | |
| Termination Type | Poke-in | |
| Mount Type | Cable | |
| Voltage | 60V | |
| Lighting Connector Current | 5A | |
| Wire Size | 18AWG | |
| Number of Rows | 2 | |
| Standards/Approvals | CSA C22.2 NO. 182.3, UL 2459 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series 20081 | ||
Sub Type Connector | ||
Termination Type Poke-in | ||
Mount Type Cable | ||
Voltage 60V | ||
Lighting Connector Current 5A | ||
Wire Size 18AWG | ||
Number of Rows 2 | ||
Standards/Approvals CSA C22.2 NO. 182.3, UL 2459 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Light-N-Lok 3 Positions Mated Pair, Orange, is engineered for secure and efficient connectivity in power applications. This connector showcases a practical design, allowing seamless integration with lighting systems while ensuring robust performance. Its dual-row configuration and poke-in termination method facilitate an uncomplicated assembly process, making it an ideal choice for industry professionals. With a primary orange colour, it not only meets aesthetic requirements but also aids in easy identification within complex setups. Constructed from high-quality polyamide, this connector offers enhanced durability and resistance against environmental factors, ensuring long-lasting functionality. Designed to comply with industry standards, the connector enhances both safety and reliability, making it an essential component in modern lighting solutions.
Two-row configuration provides effective space use
Poke-in termination method allows for fast and simplified installation
Constructed from high-quality polyamide for superior durability
UL 94V-0 flammability rated for enhanced safety
Low halogen content meets environmental compliance standards
Compact dimensions enable compatibility with tight spaces
Max operating voltage of 600 VAC delivers reliable performance
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Wire-to-Wire Male Poke-in, 5A
- TE Connectivity 20085 Series Board Connector Poke-in 6A
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity 22133 Series Poke-In Releasable Poke-In Female, 2-Way
- TE Connectivity Poke-in Series Surface Connector Female Solder 6A, 1-Way
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
- TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp IP67
