TE Connectivity 22133 Series Poke-In Releasable Poke-In Female, 2-Way
- RS Stock No.:
- 467-226
- Distrelec Article No.:
- 304-52-393
- Mfr. Part No.:
- 1-2213301-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 600 units)*
£627.68
(exc. VAT)
£753.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £627.68 | £1.046 |
*price indicative
- RS Stock No.:
- 467-226
- Distrelec Article No.:
- 304-52-393
- Mfr. Part No.:
- 1-2213301-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | 22133 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Releasable Poke-In | |
| Mount Type | Poke-In | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series 22133 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Releasable Poke-In | ||
Mount Type Poke-In | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity releasable poke-in connector represents a revolutionary advancement in plug and play connectivity solutions, designed specifically for surface mount technology applications. This robust connector features a two-position configuration, allowing for versatile and easy connections in a compact form factor. Engineered with a selective load mechanism, it provides an efficient means of securing electrical connections without the need for cumbersome tools or complex assembly procedures. The design prioritises user-friendliness alongside reliability, allowing for straightforward installation and the assurance of performance longevity in diverse settings.
Releasable design for quick and efficient disconnection
Optimised for surface mount technology, enhancing electronic assembly
Two-position configuration allows for flexible application possibilities
Selective load mechanism provides easy usability
Designed for various electronic environments, ensuring versatility
Compliant with EU RoHS and REACH regulations for environmental safety
Related links
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- TE Connectivity 2439396-1 Series Blind Hole Poke-In Female Poke-in 12A IP66
- TE Connectivity 1954097-1 Series Surface Mount Poke-In Male Solder 4A IP67
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
- Wurth Elektronik WR-LECO Series Surface Poke-In Connector Female 1-Way
- TE Connectivity Poke-in Series Surface Connector Female Solder 6A, 1-Way
- TE Connectivity 20081 Series Cable Connector Poke-in, 5A
