TE Connectivity 2829724 Series Cable assembly, 1-Way
- RS Stock No.:
- 470-818
- Mfr. Part No.:
- 2829724-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£145.37
(exc. VAT)
£174.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.37 | £2.423 |
*price indicative
- RS Stock No.:
- 470-818
- Mfr. Part No.:
- 2829724-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2829724 | |
| Number of Ways | 1 | |
| Type | Cable assembly | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2829724 | ||
Number of Ways 1 | ||
Type Cable assembly | ||
- COO (Country of Origin):
- MX
The TE Connectivity high-quality connector solution boasts robust construction for superior performance in demanding environments. Designed specifically for wire-to-wire applications, it ensures seamless connectivity in various electrical systems. With the capability to handle operating voltages of up to 600 VAC, it offers reliability and safety, making it an ideal choice for professionals in the field. The carefully selected green wire color not only enhances visibility but also aids identification during installation, reducing the likelihood of errors. Furthermore, its impressive operating temperature range of -40 to 105 °C ensures functionality in both extreme heat and freezing conditions. This connector embodies strength and durability, making it a valuable addition to your projects.
Engineered for wire-to-wire configurations, promoting versatility in design
Suitable for a wide operational voltage spectrum, enhancing its usability across applications
Crafted with attention to thermal performance, ensuring reliability in fluctuating temperatures
Featuring compliance with EU directives for safety and environmental standards, assuring conscientious sourcing
The green wire color aids in distinguishing connections, streamlining maintenance and repairs
Design prioritizes user experience, facilitating straightforward installation and reliable operation
Suitable for a wide operational voltage spectrum, enhancing its usability across applications
Crafted with attention to thermal performance, ensuring reliability in fluctuating temperatures
Featuring compliance with EU directives for safety and environmental standards, assuring conscientious sourcing
The green wire color aids in distinguishing connections, streamlining maintenance and repairs
Design prioritizes user experience, facilitating straightforward installation and reliable operation
Related links
- TE Connectivity LUMAWISE Series Cable Assembly Female Cable Mount
- TE Connectivity 1-2058 Series Cable Assembly Female Cable Mount
- Molex 1 Way Female Crimped Terminal to 1 Way Male Pigtail Wire to Board Cable Assembly, 1m
- TE Connectivity NECTOR Series Cable Assembly Male, 2-Way
- TE Connectivity SlimSeal SSL Series Cable Assembly 2-Way, IP67
- TE Connectivity CT Series Cable Assembly 2-Way, 2A
- TE Connectivity SlimSeal SSL Series Cable Assembly 2-Way, IP67
- TE Connectivity, 2159 Series Cable Assembly For Use With D Sub Connector
