TE Connectivity 21061 Series Connector, Surface Mount, 2A
- RS Stock No.:
- 470-590
- Mfr. Part No.:
- 2106150-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£594.65
(exc. VAT)
£713.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £594.65 | £1.487 |
*price indicative
- RS Stock No.:
- 470-590
- Mfr. Part No.:
- 2106150-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 21061 | |
| Type | Connector | |
| Mounting Type | Surface Mount | |
| Current Rating | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 21061 | ||
Type Connector | ||
Mounting Type Surface Mount | ||
Current Rating 2A | ||
- COO (Country of Origin):
- US
The TE Connectivity End cap connector designed for G13 style applications offers innovative features ideal for modern lighting systems. This product ensures secure connectivity with a robust build, accommodating surface mount termination methods that guarantee excellent performance in diverse environments. Crafted from liquid crystal polymer, it is engineered to withstand higher temperatures, maintaining structural integrity. Its thoughtful design incorporates a user-friendly layout and a compact profile, making it an excellent choice for designers seeking reliability and efficiency in their lighting circuitry. With a focus on compatibility and compliance to industry standards, this connector is tailored for seamless integration into electronic applications, paving the way for enhanced durability and longevity.
Natural finish enhances visibility during installation
Compact dimensions facilitate integration in space-constrained applications
Inline contact layout enables simplified installation processes
Matte plating prevents soldering defects during assembly
Designed for compatibility with UL flammability standards
Reflow solder capable design ensures ease of manufacturing
Low halogen composition supports environmental compliance
Compact dimensions facilitate integration in space-constrained applications
Inline contact layout enables simplified installation processes
Matte plating prevents soldering defects during assembly
Designed for compatibility with UL flammability standards
Reflow solder capable design ensures ease of manufacturing
Low halogen composition supports environmental compliance
Related links
- TE Connectivity 293415 Series Connector Surface Mount
- TE Connectivity LUMAWISE Series Wire to Board 2-Way 2A
- TE Connectivity Nector S Series Connector
- TE Connectivity 293654 Series Connector
- TE Connectivity 293703 Series Connector 4-Way
- TE Connectivity Lumawise Series Connector Board Mount, 6A
- TE Connectivity 2213234 Series Connector PIN, 5-Way
- TE Connectivity Nector M Series Connector 7-Way, PCB
