TE Connectivity 2213234 Series Connector Male, 5-Pole, 5-Way
- RS Stock No.:
- 506-777
- Distrelec Article No.:
- 304-49-702
- Mfr. Part No.:
- 2213234-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-777
- Distrelec Article No.:
- 304-49-702
- Mfr. Part No.:
- 2213234-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 2213234 | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 2213234 | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Connector | ||
Contact Gender Male | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PIN assembly, FH, 5P is engineered for reliability in various electronic applications. Designed with precision, it delivers seamless connectivity for demanding environments, ensuring consistent performance and longevity. Its robust construction is tailored for ease of assembly, making it ideal for professionals seeking quality and efficiency. The product meets stringent compliance standards, offering peace of mind for users concerned about regulatory requirements. With its adaptable design, it stands out as a versatile solution for numerous connectivity challenges in the field.
Optimised for quick and hassle-free assembly
Compatible with a wide range of applications, enhancing versatility
Built to comply with EU directives for environmental safety
Low halogen content ensures reduced environmental impact
Robust construction enhances durability in various conditions
Designed to support high-density connections effectively
Related links
- Siemens Power Plug PRO Series Power Connector Male 5-Way IP67
- WAGO 770 Series Cable Plug Male Cage Clamp 5-Way, IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 5-Way, IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
