TE Connectivity, 4-2465542 Receptacle for use with Enables Zhaga 2444029-1

Subtotal (1 box of 100 units)*

£5,133.00

(exc. VAT)

£6,159.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5,133.00£51.33

*price indicative

RS Stock No.:
857-156
Mfr. Part No.:
4-2465542-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

Product Type

Mounting Bracket

For Use With

Enables Zhaga 2444029-1

Series

4-2465542

Colour

Black

Material

PBT Housing

Standards/Approvals

IEC 62262

Better World Product

No

COO (Country of Origin):
CN
The TE Connectivity Endurance Bridge bridges connectivity between remotely mounted sensors and decorative luminaires. This functional pole-mounted housing extends the Zhaga-D4i ecosystem beyond standard cobra head fittings.

In-built 800V surge protection on DALI and auxiliary lines

IP66 and IK09 rated housing provides Durable weatherproofing

Screwed directly to the pole or strap fixable

Prevents downwards facing device from collecting water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy