TE Connectivity, 3-2465542 Receptacle for use with Enables Zhaga 2343403-1
- RS Stock No.:
- 857-155
- Mfr. Part No.:
- 3-2465542-5
- Brand:
- TE Connectivity
Subtotal (1 box of 18 units)*
£1,004.40
(exc. VAT)
£1,205.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,004.40 | £55.80 |
*price indicative
- RS Stock No.:
- 857-155
- Mfr. Part No.:
- 3-2465542-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Mounting Bracket | |
| Accessory Type | Receptacle | |
| For Use With | Enables Zhaga 2343403-1 | |
| Series | 3-2465542 | |
| Colour | Black | |
| Material | PBT Housing | |
| Standards/Approvals | IEC 62262 | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Mounting Bracket | ||
Accessory Type Receptacle | ||
For Use With Enables Zhaga 2343403-1 | ||
Series 3-2465542 | ||
Colour Black | ||
Material PBT Housing | ||
Standards/Approvals IEC 62262 | ||
Better World Product No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Endurance Bridge bridges connectivity between remotely mounted sensors and decorative luminaires. This functional pole-mounted housing extends the Zhaga-D4i ecosystem beyond standard cobra head fittings.
In-built 800V surge protection on DALI and auxiliary lines
IP66 and IK09 rated housing provides Durable weatherproofing
Screwed directly to the pole or strap fixable
Prevents downwards facing device from collecting water
Related links
- TE Connectivity, 2-2465542 Receptacle for use with Enables Zhaga 2444029-1
- TE Connectivity, 4-2465542 Receptacle for use with Enables Zhaga 2444029-1
- TE Connectivity, 1-2465542 Receptacle for use with Enables Zhaga 2444029-1
- TE Connectivity, 9-2465542 Receptacle for use with Enables Zhaga 2444029-1
- TE Connectivity, 5-2465542 Receptacle for use with 2213362-1
- TE Connectivity Lighting Accessory
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity, 9-2465542 Receptacle for use with 2328118-1
