Kopp White, 2 Way Push Button, Universal Switch, Venetian Switch, Aus-und Wechselschalter/OFF and Change-Over, Control

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

£12.15

(exc. VAT)

£14.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£12.15-
10 - 49£11.515%
50 +£10.949%

*price indicative

RS Stock No.:
701-0436
Mfr. Part No.:
650602089
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Product Type

Light Switch

Switch Type

Push Button, Universal Switch, Venetian Switch, Aus-und Wechselschalter/OFF and Change-Over, Control Switch, Double Change-Over Switch, Timer Switch, Series Switch, Elektronischer Dimmer, Electronic Dimmer, Cross Switch, Bewegungs-schalter Motion Switch

Number of Ways

2

IP Rating

IP20

Current Rating

10A

Colour

White

Mount Type

Flush

Material

TPE

Range

DELTA

Voltage

250V

Finish

Gloss

Illumination

Illuminable

Minimum Box Depth

32mm

Width

57mm

Standards/Approvals

No

Height

57mm

COO (Country of Origin):
DE

Universal Switch, PARIS Series


Flush mount universal switch for cut-out and toggle switching

Arctic white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy