Kopp Red Heating Main Switch, Series Switch, Control Switch, Universal Switch, Push Button, Cross Switch
- RS Stock No.:
- 242-6678
- Mfr. Part No.:
- 5616.5600.7
- Brand:
- Kopp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£29.36
(exc. VAT)
£35.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £29.36 |
| 10 - 49 | £27.88 |
| 50 + | £26.42 |
*price indicative
- RS Stock No.:
- 242-6678
- Mfr. Part No.:
- 5616.5600.7
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Wall Switch | |
| Switch Type | Heating Main Switch, Series Switch, Control Switch, Universal Switch, Push Button, Cross Switch | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Colour | Red | |
| Mount Type | Surface | |
| Material | SEBS Polymer | |
| Terminal Type | N Terminal | |
| Voltage | 25V | |
| Range | BLUE ELECTRIC | |
| Illumination | Illuminable | |
| Height | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Wall Switch | ||
Switch Type Heating Main Switch, Series Switch, Control Switch, Universal Switch, Push Button, Cross Switch | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Colour Red | ||
Mount Type Surface | ||
Material SEBS Polymer | ||
Terminal Type N Terminal | ||
Voltage 25V | ||
Range BLUE ELECTRIC | ||
Illumination Illuminable | ||
Height 54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Control switch, BLUE ELECTRIC Series
Illuminated control switch with red inspection window / text field
Related links
- Kopp Grey Cross Switch Push Button Series Switch 3 Gang
- Kopp White Universal Switch Push Button Control Switch Cross
- Kopp Grey Series Switch Heating Main Switch Control Switch, Aus-und Wechselschalter/OFF and
- Kopp White Universal Switch Aus-und Wechselschalter/OFF and Change-Over, Control
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton Label for Use with T5B P3, Pre-printed "MAIN SWITCH - OPEN IN OFF-POSITION
- Eaton Label for Use with P3 T5, Pre-printed "Only Open Main Switch when in 0 Position
- Eaton Label for Use with P1 T3, Pre-printed "Only Open Main Switch when in 0 Position
