Kopp White Universal Switch, Heating Main Switch, Push Button, Lockable Switch, Control Switch, Venetian Switch, Cross
- RS Stock No.:
- 242-6482
- Mfr. Part No.:
- 5606.0200.7
- Brand:
- Kopp
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.16
(exc. VAT)
£18.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.16 |
| 10 - 49 | £14.37 |
| 50 + | £13.62 |
*price indicative
- RS Stock No.:
- 242-6482
- Mfr. Part No.:
- 5606.0200.7
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Switch Type | Universal Switch, Heating Main Switch, Push Button, Lockable Switch, Control Switch, Venetian Switch, Cross Switch, Series Switch | |
| Product Type | Wall Switch | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface | |
| Terminal Type | N Terminal | |
| Material | SEBS | |
| Voltage | 25V | |
| Range | BLUE ELECTRIC | |
| Illumination | Illuminable | |
| Height | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Switch Type Universal Switch, Heating Main Switch, Push Button, Lockable Switch, Control Switch, Venetian Switch, Cross Switch, Series Switch | ||
Product Type Wall Switch | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface | ||
Terminal Type N Terminal | ||
Material SEBS | ||
Voltage 25V | ||
Range BLUE ELECTRIC | ||
Illumination Illuminable | ||
Height 54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Wet location universal and toggle switch; surface-mounted
Related links
- Kopp Grey Cross Switch Push Button Series Switch 3 Gang
- Kopp Red Heating Main Switch Control Switch Push Button, Cross Switch
- Kopp Grey Series Switch Heating Main Switch Control Switch, Aus-und Wechselschalter/OFF and
- Kopp White Universal Switch Aus-und Wechselschalter/OFF and Change-Over, Control
- ABB White Blind Control Switch 2CKA001751A Series
- ABB Blind Control Switch 2CKA001751A Series
- ABB Black Blind Control Switch 2CKA001751A Series
- Siemens Blind Control Switch 8A DELTA Series
