ABB Silver, 1 Way Push Button, 2 Gang, AM4

Subtotal (1 unit)*

£41.36

(exc. VAT)

£49.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.36

*price indicative

RS Stock No.:
246-2938
Mfr. Part No.:
2CLA621509N1101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Switch Type

Push Button

Product Type

Light Switch

Number of Gangs

2

Number of Ways

1

IP Rating

IP20

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

Silver

Series

AM4

Range

Millenium

Voltage

230V

Standards/Approvals

No declaration needed Declaration of Conformity - CE

Width

102mm

Fixing Standard

No

Depth

102mm

Minimum Box Depth

102mm

Faceplate Depth

102mm

Height

62mm

COO (Country of Origin):
ES
The ABB AM40444-ST DND/MUR corridor unit has 2-gang and 1-way. It is a premium rocker size switch with bell and IP20 degree of protection. The rated voltage is 250Vac, rated current is 10A. The operating temperature range is from -5°C to 35°C and storage

Flush mounted device with IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy