ABB Silver, 1 Way Push Button, 2 Gang, AMD

Subtotal (1 unit)*

£26.21

(exc. VAT)

£31.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.21

*price indicative

RS Stock No.:
246-2935
Mfr. Part No.:
2CLA621500N1101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Switch

Switch Type

Push Button

Number of Gangs

2

Number of Ways

1

IP Rating

IP20

Number of Poles

1

Current Rating

10A

Colour

Silver

Mount Type

Flush

Series

AMD

Range

Millenium

Voltage

250V

Illumination

LED

Minimum Box Depth

165mm

Faceplate Depth

165mm

Height

60mm

Depth

60mm

Fixing Standard

No

Standards/Approvals

No Declaration Needed

COO (Country of Origin):
ES
The ABB AM40444-ST DND/MUR corridor unit has 2-gang and 1-way. It is a premium rocker size switch with bell and IP20 degree of protection. The rated voltage is 250Vac, rated current is 10A. The operating temperature range is from -5°C to 35°C and storage

Flush mounted device with IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy