ABB Gold, 1 Way Push Button, 2 Gang, AMD
- RS Stock No.:
- 246-2941
- Mfr. Part No.:
- 2CLA621580N1701
- Brand:
- ABB
Subtotal (1 unit)*
£31.69
(exc. VAT)
£38.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.69 |
*price indicative
- RS Stock No.:
- 246-2941
- Mfr. Part No.:
- 2CLA621580N1701
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 2 | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Colour | Gold | |
| Mount Type | Flush | |
| Series | AMD | |
| Range | Millenium | |
| Voltage | 250V | |
| Illumination | LED | |
| Fixing Standard | No | |
| Depth | 165mm | |
| Minimum Box Depth | 165mm | |
| Height | 60mm | |
| Faceplate Depth | 165mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 2 | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Colour Gold | ||
Mount Type Flush | ||
Series AMD | ||
Range Millenium | ||
Voltage 250V | ||
Illumination LED | ||
Fixing Standard No | ||
Depth 165mm | ||
Minimum Box Depth 165mm | ||
Height 60mm | ||
Faceplate Depth 165mm | ||
Standards/Approvals CE, RoHS | ||
Width 60mm | ||
- COO (Country of Origin):
- ES
The ABB AMD40344-MG DND/MUR corridor unit has 2-gang and 1-way. It is a premium rocker size switch with bell and IP20 degree of protection. The rated voltage is 250Vac, rated current is 10A. The operating temperature range is from -5°C to 35°C and storage
Flush mounted device with IP20 protection