ABB Silver, 1 Way Push Button, 1 Gang, AM1

Subtotal (1 unit)*

£36.89

(exc. VAT)

£44.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.89

*price indicative

RS Stock No.:
246-2902
Mfr. Part No.:
2CLA620149N1101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Gangs

1

Switch Type

Push Button

Product Type

Light Switch

Number of Ways

1

IP Rating

IP20

Number of Poles

2

Current Rating

45A

Mount Type

Flush

Colour

Silver

Series

AM1

Range

Millenium

Voltage

250V

Illumination

LED

Faceplate Depth

102mm

Height

62mm

Depth

102mm

Minimum Box Depth

102mm

Width

102mm

Standards/Approvals

No declaration needed Declaration of Conformity - CE

Fixing Standard

No

COO (Country of Origin):
ES
The ABB AM17744-ST switch has 1-gang and 1-way. It is a premium rocker size switch with an internal (status indicator) LED. The rated voltage is 250 Vac and rated current is 45A.

Operating temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy