Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79

Subtotal (1 unit)*

£9.38

(exc. VAT)

£11.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.38

*price indicative

RS Stock No.:
610-961
Mfr. Part No.:
5TG7986
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Push Button

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Colour

Silver

Material

Thermoplastic

Series

5TG79

Standards/Approvals

CE, EAC, RoHS

The Siemens rocker switch is thoughtfully designed to enhance user experience without compromising on aesthetic appeal. With its sleek, shiny silver surface, it seamlessly integrates into any modern setting, courtesy of its compact 65x65 mm design. The one-piece rocker cover, adorned with intuitive shutter symbols, simplifies operation, making it an ideal choice for pushbutton and switch applications. Notably, the product’s thermoplast construction ensures durability and safety, meeting strict IP20 protection standards. Whether you're renovating your space or installing new fixtures, this rocker switch delivers both style and functionality, making it a reliable addition to your electrical solutions.

Designed with an elegant shiny appearance that complements various interiors

Crafted for effortless integration into pushbutton and switch configurations

Made from halogen-free materials prioritising safety in your environment

Backed by comprehensive support and documentation available online

Ideal for users seeking a combination of quality and design in electrical components

Exhibits a sturdy fastening method ensuring stability once installed

Related links