Omron F3SG Series Light Curtain Receiver, Sender, 47 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7594
- Mfr. Part No.:
- F3SG-2SRB0480-14
- Brand:
- Omron
Subtotal (1 unit)*
£726.19
(exc. VAT)
£871.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £726.19 |
*price indicative
- RS Stock No.:
- 214-7594
- Mfr. Part No.:
- F3SG-2SRB0480-14
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 47 | |
| Protective Height | 480mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 38mm | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Length | 480mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 47 | ||
Protective Height 480mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 38mm | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Length 480mm | ||
Omron F3SG Series Light Curtain, 480mm Protective Height, 47 Beams - F3SG-2SRB0480-14
This light curtain is a safety receiver designed to create a protected sensing field in industrial settings. It detects interruptions across a vertical plane to prevent access to hazardous areas and is intended for integration where personnel or object detection is required. The device operates as part of a safety sensing pair and is suited to applications requiring medium-range monitoring and fast signal acknowledgement.
Features and Benefits:
• 47 detection beams deliver fine multi-point sensing accuracy
• 14mm beam resolution enables precise object discrimination
• Minimum scanning distance 0.3m supports close-proximity protection
• Maximum scanning distance 10m allows long-range coverage
• Maximum response time 8ms provides rapid detection feedback
• Maximum protective width 20m permits broad area safeguarding
• 14mm beam resolution enables precise object discrimination
• Minimum scanning distance 0.3m supports close-proximity protection
• Maximum scanning distance 10m allows long-range coverage
• Maximum response time 8ms provides rapid detection feedback
• Maximum protective width 20m permits broad area safeguarding
Applications
• Suitable for safeguarding machine access aisles
• Ideal for presence detection across conveyor lines
• Used with robotic cells requiring reliable pass-through sensing
• Can be used for perimeter monitoring in assembly bays
• Applicable for automated palletising and depalletising zones
• Ideal for presence detection across conveyor lines
• Used with robotic cells requiring reliable pass-through sensing
• Can be used for perimeter monitoring in assembly bays
• Applicable for automated palletising and depalletising zones
What supply power is required for operation?
The unit runs from a maximum supply voltage of 28.8V and must be provided with a compatible supply within that limit.
What are the physical profile considerations for mounting?
The receiver has a compact cross-section with a 32mm width and 38mm height, allowing installation in constrained enclosures.
How tall an area does the device guard?
It provides a protective height of 480mm suitable for hand and arm intrusion protection in many applications.
What safety classification does it conform to in terms of sensing performance?
It is specified as a Type 2 safety device, intended for applications requiring that level of protective performance.
Related links
- Omron F3SG Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
