Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

£2,730.03

(exc. VAT)

£3,276.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,730.03

*price indicative

RS Stock No.:
214-7613
Mfr. Part No.:
F3SG-4RA1040-14
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

60

Protective Height

1.04m

Maximum Supply Voltage

24V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Omron F3SG Series Light Curtain, 1.04m Protective Height, 60 Beams - F3SG-4RA1040-14


This light curtain provides presence detection for safeguarding access to hazardous machinery, operating as a sender and receiver pair to establish an optical protective barrier. It is designed for industrial environments where machine access needs controlled interruption of dangerous movements, offering a compact protective height suitable for many guard openings.

Features and Benefits:


• 60 narrow beams deliver finer intrusion detection for small objects
• 14mm beam resolution reduces risk of undetected fingers or tools
• 0.3-10m operating range enables close-proximity and long-reach use
• 13 ms maximum response time supports rapid machine shutdowns
• 24V supply compatibility integrates with common control systems
• Type 4 safety rating provides high-integrity risk reduction

Applications


• Suitable for safeguarding press and stamping stations
• Ideal for robotic cell perimeter protection
• Used with assembly-line gates and access doors
• Can be used for inspection stations requiring quick cut-off
• Suitable for conveyor transfer points and pick-and-place zones

What components are supplied to form the protective barrier?


The system comprises two separate units, a transmitter that emits the beam array and a receiver that monitors beam continuity to detect interruptions.

How does the curtain cope with varying installation gaps?


Beam count and resolution permit configuring protection across widths up to 10m while maintaining detection fidelity across the entire protected area.

How does the device perform where close operator interaction occurs?


The minimum sensing distance of 0.3m allows installation near work zones while still registering small intrusions before reaching hazardous motion.

What electrical integration considerations apply?


It operates from a 24V supply, enabling direct connection to standard machine safety circuits and safety relay inputs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy