Omron F3SG-SRB Series Light Curtain Receiver, Sender, 24 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5096
- Mfr. Part No.:
- F3SG-2SRB0480-25
- Brand:
- Omron
Subtotal (1 unit)*
£635.80
(exc. VAT)
£762.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £635.80 |
*price indicative
- RS Stock No.:
- 215-5096
- Mfr. Part No.:
- F3SG-2SRB0480-25
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 24 | |
| Protective Height | 480mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 38mm | |
| Width | 32mm | |
| Length | 480mm | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 24 | ||
Protective Height 480mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 38mm | ||
Width 32mm | ||
Length 480mm | ||
Maximum Response Time 8ms | ||
Omron F3SG-SRB Series Light Curtain, 480mm Protective Height, 24 Beams - F3SG-2SRB0480-25
This light curtain is a safety sensor designed to detect intrusions across guarded zones in industrial environments. It functions as a receiver within a protective system, providing a medium-range safety solution for machine guarding and personnel protection where monitoring of access points is required.
Features and Benefits:
• 24 beams deliver fine detection and reduced blind zones
• 25mm beam resolution enables precise object localisation
• 0.3-20m operational range supports flexible installation lengths
• 8ms maximum response time permits rapid interruption signalling
• 28.8V supply compatibility allows integration with common control systems
• Type 2 safety classification offers defined risk-reduction capabilities
• 25mm beam resolution enables precise object localisation
• 0.3-20m operational range supports flexible installation lengths
• 8ms maximum response time permits rapid interruption signalling
• 28.8V supply compatibility allows integration with common control systems
• Type 2 safety classification offers defined risk-reduction capabilities
Applications
• Suitable for perimeter guarding on automated lines
• Ideal for safeguarding robotic workcells and loading areas
• Used with pick-and-place stations to prevent access during operation
• Can be used for entry detection on conveyor transfer points
• Used for safeguarding inspection stations where fast stopping is needed
• Ideal for safeguarding robotic workcells and loading areas
• Used with pick-and-place stations to prevent access during operation
• Can be used for entry detection on conveyor transfer points
• Used for safeguarding inspection stations where fast stopping is needed
What is the maximum lateral coverage this device can monitor?
It can protect across widths up to 20m, enabling broad-area safety layouts.
How compact is the receiver profile for tight mounting spaces?
The housing has a slim 32mm width and a 38mm overall height to fit narrow mounting profiles.
What protective height does the receiver monitor for intrusion?
The detection height provided is 480mm to cover designated access zones.
How many beams does the receiver utilise to detect interruptions?
Detection is achieved using a 24-beam array for consistent zone definition.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 48 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 22 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
