Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module
- RS Stock No.:
- 151-2470
- Mfr. Part No.:
- 450L-APT-PW-8
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£101.16
(exc. VAT)
£121.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.16 |
*price indicative
- RS Stock No.:
- 151-2470
- Mfr. Part No.:
- 450L-APT-PW-8
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain Transmitter | |
| Series | 450L | |
| Component Type | Plug In Module | |
| Standards/Approvals | IEC 61508, UL 508 | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain Transmitter | ||
Series 450L | ||
Component Type Plug In Module | ||
Standards/Approvals IEC 61508, UL 508 | ||
Maximum Protective Width 65mm | ||
RoHS Status: Not Applicable
Allen Bradley Guardmaster Transmitter Plug-In Module For GuardShield 450L-B Safety Light Curtain, M12 - 450L-APT-PW-8
Easily configure your GuardShield safety light curtains on your material-handling equipment with this compact plug-in module from Rockwell Automation's Allen Bradley range. It lets you designate a specific curtain to either send or receive a detection signal. You can also use it to temporarily override the safety function and allow materials to pass through without shutting down the machine. This device is a convenient way to reduce the safety system's connection time. You'll find it used in industry to modify safety curtains on material handling equipment, such as palletisers.
• Quick and tool-free plug-in connection style • Presence sensing device initiation (PSDI) allows monitoring of up to three safety curtains for versatility• Standard M12 adapter for a secure connection to the sensor port
Standards and Certifications
• TUV (Technischer Überwachungsverein)• ISO (International Organisation for Standardisation)• IEC (International Electrotechnical Commission)
450L Plug-in, Bottom(connection), Transmitter, M12, 8 pin, male
Where on the curtain is the socket for this module?
Each of the safety curtains has a connection port at the bottom of its frame. This is where the plug-in module is connected.
Related links
- Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain
- Allen Bradley Guardmaster 450L-E Series Light Curtain Receiver Plug
- Allen Bradley Guardmaster 450L Series Light Curtain Bracket
- Allen Bradley Guardmaster 450L Series Light Curtain Curtain Monitoring Relays
- Allen Bradley Guardmaster 450L Series Light Curtain Mounting Tool
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
