Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module
- RS Stock No.:
- 151-2471
- Mfr. Part No.:
- 450L-APR-ON-5
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Subtotal (1 unit)*
£138.33
(exc. VAT)
£166.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.33 |
*price indicative
- RS Stock No.:
- 151-2471
- Mfr. Part No.:
- 450L-APR-ON-5
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain Machine Guarding Accessory | |
| Series | 450L | |
| Component Type | Plug In Module | |
| Standards/Approvals | IEC 61508, UL 508 | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain Machine Guarding Accessory | ||
Series 450L | ||
Component Type Plug In Module | ||
Standards/Approvals IEC 61508, UL 508 | ||
Maximum Protective Width 65mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Allen Bradley Guardmaster Receiver Plug-In Module For Guardshield 450L-B Safety Light Curtain, M12 Connector - 450L-APR-ON-5
Use this receiver plug-in module from Rockwell Automation's Allen Bradley Guardmaster range to adjust the functions of your safety light curtains. It's designed for the receiving curtain and allows you to temporarily suspend the safety function if particular conditions are met. With its integrated presence-sensing device initiation (PSDI) feature, this receiver can monitor up to three light curtains, making it a versatile solution. It also has Ethernet and internet protocol (IP) compatibility for real-time diagnostics of your equipment. It's common to find units like this one used on material handling equipment.
• Ingress protection rating of IP65 indicates that it's dust-tight and resistant to low-pressure water jets
• M12 adapter for easy and tool-less connection to the sensor port
• Two LEDs indicate the optimal alignment of this device for precise mounting
• Easy configuration of start mode and scanning ranges via integrated DIP (dual inline package) switches
Standards and Certifications
• TÜV (Technischer Überwachungsverein)
• ISO (International Organisation for Standardisation)
• ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
450L Plug-in, Bottom(connection), Receiver, ON/OFF, M12, 5 pin, male
How do I connect this module to the safety light curtain?
You can connect this plug-in module to the connection port at the bottom of the safety light curtain.
Note
This safety device can be used with Guardlink, a new safety linking technology from Allen Bradley Guardmaster.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Guardlink simplifies and reduces the connection time of the safety system, whilst providing real-time diagnostic information over Ethernet IP. This makes it simple to identify the location of the device that has tripped the safety system, thus reducing downtime, and improving the machines overall efficiency. For more details, please go to the Guardlink brochure.
Related links
- Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain
- Allen Bradley Guardmaster 450L-E Series Light Curtain Receiver Plug
- Allen Bradley Guardmaster 450L Series Light Curtain Bracket
- Allen Bradley Guardmaster 450L Series Light Curtain Curtain Monitoring Relays
- Allen Bradley Guardmaster 450L Series Light Curtain Mounting Tool
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 14 mm Resolution
