Allen Bradley Guardmaster 450L Series Light Curtain
- RS Stock No.:
- 151-2472
- Mfr. Part No.:
- 450L-APR-ED-8
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£166.86
(exc. VAT)
£200.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.86 |
*price indicative
- RS Stock No.:
- 151-2472
- Mfr. Part No.:
- 450L-APR-ED-8
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | 450L | |
| Maximum Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series 450L | ||
Maximum Supply Voltage 24V | ||
RoHS Status: Not Applicable
Muting Light Curtain Monitoring Relays allow the automatic temporary suspension of the safety function if certain conditions are met. In material handling applications, material is allowed to pass through the protective field without shutting down the machine. In addition to muting, these modules monitor up to three light curtains with presence sensing device initiation (PSDI)
Allows the automatic temporary suspension of the safety function if certain conditions are met
Monitors up to three light curtains with presence sensing device initiation (PSDI)
450L Plug-in, Bottom(connection), Receiver, EDM, M12, 8 pin, male
Related links
- Allen Bradley Guardmaster 450L-E Series Light Curtain Receiver Plug
- Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module
- Allen Bradley Guardmaster 450L Series Light Curtain
- Allen Bradley Guardmaster 450L Series Light Curtain Curtain Monitoring Relays
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Bracket
