TE Connectivity SLC Series Light Curtain Emitter, 113 Beam(s), 20 mm Resolution

Subtotal (1 unit)*

£37.62

(exc. VAT)

£45.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.62

*price indicative

RS Stock No.:
283-550
Mfr. Part No.:
2447913-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Light Curtain

Series

SLC

Beam Resolution

20mm

Component Type

Emitter

Safety Type

Type 2/4dc

Standards/Approvals

EN IEC 61496-1/-2, UL (C+US), IEC 62061, IEC 61508-1/2/3/4, EN 50178, EN ISO 13849-1, EN 55022, EN 60068-2-6, ANSI/UL 1998

Number of Beams

113

Protective Height

2.26m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0μm

Maximum Scanning Distance

20m

Maximum Response Time

20ms

Length

5m

Width

5m

Height

213mm

COO (Country of Origin):
CN
The TE Connectivity Safety light curtain (SLC) is compact with competitive performance and innovative features. Includes models with integrated safety functions, including self-monitoring of static outputs, control of external contactors (EDM) and selectable automatic/ manual restart. 2 safety PNP static outputs. Easy connection and installation due to M12 connectors and the use of unshielded cables.

Reliable and compact

High ingress protection ratings

Fast and simple installation

Compact size

Robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy