Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-472
- Mfr. Part No.:
- 7ML6023-1AB00-1AA3
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£851.43
(exc. VAT)
£1,021.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £851.43 |
*price indicative
- RS Stock No.:
- 814-472
- Mfr. Part No.:
- 7ML6023-1AB00-1AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Controller | |
| Number of Inputs | 2 | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP20, IP54, IP65 | |
| Standards/Approvals | UKCA | |
| Overall Width | 161mm | |
| Hazardous Area Certification | No | |
| Output Type | Relay | |
| Current Rating | 3.6mA | |
| Series | 7ML6023 | |
| Number of Outputs | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Controller | ||
Number of Inputs 2 | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP20, IP54, IP65 | ||
Standards/Approvals UKCA | ||
Overall Width 161mm | ||
Hazardous Area Certification No | ||
Output Type Relay | ||
Current Rating 3.6mA | ||
Series 7ML6023 | ||
Number of Outputs 3 | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement controller offers versatile monitoring for liquids, slurries, and solids, enabling accurate level, volume, and flow measurement in diverse processing environments.
Easy-to-use, configurable HMI display with menu-driven parameters
Supports multiple languages for enhanced user accessibility
Digital inputs allow for backup level overrides from point-level devices
Offers versatile communication options including Modbus, HART, and PROFIBUS
Seamless remote configuration and monitoring via MobileIQ and WebIQ
Related links
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6024 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens Level Controller -, Wall Mount 2 230V ac-Rated 4 to 20 mA
