Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

£719.31

(exc. VAT)

£863.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£719.31

*price indicative

RS Stock No.:
814-467
Mfr. Part No.:
7ML6023-0AA10-1AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

2

Product Type

Level Controller

Probe Voltage

250V ac

Overall Length

240mm

Mount Type

Wall Mount

Overall Depth

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

IP Rating

IP20, IP54, IP65

Maximum Supply Voltage

230V ac

Standards/Approvals

UKCA

Overall Width

161mm

Hazardous Area Certification

No

Output Type

Relay

Series

7ML6023

Number of Outputs

1

Current Rating

3.6mA

COO (Country of Origin):
CA
The Siemens continuous level measurement controller designed for precise monitoring across diverse industrial applications, ensuring reliable data for efficient process management.

Configurable HMI display with multi-language support enhances user experience

Offers seamless communication via HART, Modbus, PROFIBUS, and EtherNet/IP options

Advanced echo processing ensures reliable measurement even in demanding conditions

Includes features for remote configuration and diagnostics via WebIQ and MobileIQ

Comes with a variety of mounting options for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy