Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- RS Stock No.:
- 814-462
- Mfr. Part No.:
- 7ML6013-1BC00-1AA2
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,355.34
(exc. VAT)
£1,626.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,355.34 |
*price indicative
- RS Stock No.:
- 814-462
- Mfr. Part No.:
- 7ML6013-1BC00-1AA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 240mm | |
| Mount Type | Wall Mount | |
| Overall Depth | 87mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP20, IP54, IP65 | |
| Standards/Approvals | UKCA | |
| Overall Width | 161mm | |
| Hazardous Area Certification | No | |
| Current Rating | 3.6mA | |
| Series | 7ML6013 | |
| Output Type | Relay | |
| Number of Outputs | 6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 240mm | ||
Mount Type Wall Mount | ||
Overall Depth 87mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP20, IP54, IP65 | ||
Standards/Approvals UKCA | ||
Overall Width 161mm | ||
Hazardous Area Certification No | ||
Current Rating 3.6mA | ||
Series 7ML6013 | ||
Output Type Relay | ||
Number of Outputs 6 | ||
- COO (Country of Origin):
- CA
The Siemens continuous level measurement controller designed for reliable operation in a wide range of industrial settings. Its primary function is to monitor level, volume, and flow for liquids, slurries, and solids.
Easy-to-use HMI with configurable display and menu-driven parameters
Supports multiple languages for user Interface accessibility
Includes digital inputs for backup level override and pump control
Provides extensive communication options for network integration
Features Advanced process intelligence for reliable measurements
Offers high-performance echo processing and auto false-echo suppression
Related links
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 30V dc-Rated 4 to 20 mA
- Siemens Level Controller -, Wall Mount 2 4 to 20 mA Input 230V ac-Rated 4 to 20 mA
