Siemens 7ML6013 Series Level Controller -, Wall Mount 2 30V dc-Rated Relay

Subtotal (1 unit)*

£1,090.87

(exc. VAT)

£1,309.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,090.87

*price indicative

RS Stock No.:
814-447
Mfr. Part No.:
7ML6013-1AC10-1AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Controller

Number of Inputs

2

Probe Voltage

250V ac

Overall Length

240mm

Mount Type

Wall Mount

Overall Depth

87mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Maximum Supply Voltage

30V dc

IP Rating

IP20, IP54, IP65

Standards/Approvals

UKCA

Overall Width

161mm

Hazardous Area Certification

No

Number of Outputs

6

Series

7ML6013

Output Type

Relay

Current Rating

3.6mA

COO (Country of Origin):
CA
The Siemens controller offers continuous level measurement for a wide range of applications, ensuring precise monitoring and control of liquid levels, slurries, and solids in various industrial settings.

User-friendly configurable HMI with multilingual support and local programming

Comprehensive communication options including HART, Modbus RTU, and PROFINET

Advanced echo processing enhances measurement reliability in challenging environments

Remote diagnostics and configuration capabilities simplify maintenance

Supports up to six independent programmable relays for alarms and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy