Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- RS Stock No.:
- 814-423
- Mfr. Part No.:
- 7ML6003-1AC20-1AA3
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,119.08
(exc. VAT)
£1,342.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,119.08 |
*price indicative
- RS Stock No.:
- 814-423
- Mfr. Part No.:
- 7ML6003-1AC20-1AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Inputs | 2 | |
| Product Type | Level Controller | |
| Probe Voltage | 250V ac | |
| Overall Length | 278mm | |
| Mount Type | Panel Mount | |
| Overall Depth | 94mm | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20, IP54, IP65 | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | UKCA | |
| Overall Width | 198mm | |
| Hazardous Area Certification | No | |
| Output Type | Relay | |
| Number of Outputs | 6 | |
| Series | 7ML6003 | |
| Current Rating | 3.6mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Inputs 2 | ||
Product Type Level Controller | ||
Probe Voltage 250V ac | ||
Overall Length 278mm | ||
Mount Type Panel Mount | ||
Overall Depth 94mm | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20, IP54, IP65 | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals UKCA | ||
Overall Width 198mm | ||
Hazardous Area Certification No | ||
Output Type Relay | ||
Number of Outputs 6 | ||
Series 7ML6003 | ||
Current Rating 3.6mA | ||
- COO (Country of Origin):
- CA
The Siemens precise continuous level measurement instrument specifically designed for diverse industrial applications, achieving accurate monitoring of level, volume, and flow for liquids, slurries, and solids.
User-friendly, configurable HMI display with local four-button programming
Compatible with multiple languages for enhanced accessibility
Removable Terminal blocks facilitate simplified wiring
Offers various communication options including HART, Modbus RTU, and PROFIBUS
Supports seamless integration into TIA Portal and PCS 7
Includes auto false-echo suppression for reliable performance
Related links
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6003 Series Level Controller -, Panel Mount 2 30V dc-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay
- Siemens 7ML6013 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6023 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6004 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
- Siemens 7ML6014 Series Level Controller -, Wall Mount 2 230V ac-Rated Relay
