Siemens 7ML6003 Series Level Controller -, Panel Mount 2 230V ac-Rated Relay

Image representative of range

Subtotal (1 unit)*

£1,474.60

(exc. VAT)

£1,769.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,474.60

*price indicative

RS Stock No.:
814-422
Mfr. Part No.:
7ML6003-1BC30-1AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Inputs

2

Product Type

Level Controller

Probe Voltage

250V ac

Overall Length

278mm

Mount Type

Panel Mount

Overall Depth

94mm

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Maximum Operating Temperature

60°C

Maximum Supply Voltage

230V ac

IP Rating

IP20, IP54, IP65

Overall Width

198mm

Standards/Approvals

UKCA

Hazardous Area Certification

No

Series

7ML6003

Number of Outputs

6

Current Rating

3.6mA

Output Type

Relay

COO (Country of Origin):
CA
The Siemens precise continuous level measurement instrument specifically designed for diverse industrial applications, achieving accurate monitoring of level, volume, and flow for liquids, slurries, and solids.

User-friendly configurable HMI display with support for multiple languages

Offers digital input for Advanced control options including totalisation

Integration capabilities with various communication protocols for seamless functionalities

Low maintenance needs with options for remote monitoring and configuration

Designed to operate under challenging conditions while ensuring reliable accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy