RS Better World

Bailey Electric & Electronics bv Ecobasic 2900 lm 20 W LED Tube, G5 Cap, 2.78 ft (849 mm)

Image representative of range

Subtotal (1 unit)*

£16.03

(exc. VAT)

£19.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
899-310
Mfr. Part No.:
142202
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Length Imperial

2.78ft

Product Type

LED Tube

Length Metric

849mm

Power

20W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

39W

Luminous Flux

2900lm

Colour Reference Code

830

Colour Rendering Index CRI

89%

Colour

Warm White

Colour Temperature

3000K

Lamp Designation

T5

Lifespan

40000h

Voltage

240V ac

Standards/Approvals

IEC 62612

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Series

Ecobasic

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Ecobasic T5 AC 849 G5 20W (39W) 2900lm tube designed for quick upgrades of existing fixtures to modern lighting solutions. It delivers significant luminous output while ensuring energy savings.

Luminous flux of 2900 lumens for bright illumination

Operates on a nominal voltage range of 120V to 240V

Power consumption of only 20 Watts for energy efficiency

Designed with a warm white colour temperature of 3000K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy