RS Better World

Bailey Electric & Electronics bv Ecobasic 3750 lm 25 W LED Tube, G5 Cap, 3.77 ft (1.149 m)

Image representative of range

Subtotal (1 unit)*

£16.67

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
899-313
Mfr. Part No.:
142205
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Length Imperial

3.77ft

Product Type

LED Tube

Length Metric

1.149m

Power

25W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

54W

Luminous Flux

3750lm

Colour Reference Code

840

Lamp Designation

T5

Colour Temperature

4000K

Lifespan

40000h

Colour Rendering Index CRI

89%

Colour

Neutral White

Voltage

240V ac

Standards/Approvals

IEC 62612

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Series

Ecobasic

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Ecobasic T5 AC tube is a high-performance luminaire offering efficient illumination with a superior luminous output of 3750 lumens. It effectively replaces traditional lighting solutions, enhancing spaces with bright, quality light.

Luminous flux of 3750 lumens for optimal brightness

Power rating of 25W ensures energy efficiency

Colour temperature of 4000K provides NEUTRAL white light

Designed for direct connection to mains voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy