Bailey Electric & Electronics bv Ecobasic 3630 lm 25 W LED Tube, G5 Cap, 4.75 ft (1.149 m)
- RS Stock No.:
- 899-314
- Mfr. Part No.:
- 142206
- Brand:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
£20.84
(exc. VAT)
£25.01
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £20.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 899-314
- Mfr. Part No.:
- 142206
- Brand:
- Bailey Electric & Electronics bv
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Tube | |
| Length Imperial | 4.75ft | |
| Length Metric | 1.149m | |
| Power | 25W | |
| Lamp Base/Socket | G5 | |
| Fluorescent Equivalent Wattage | 49W | |
| Luminous Flux | 3630lm | |
| Colour Reference Code | 830 | |
| Colour Rendering Index CRI | 89% | |
| Lamp Designation | T5 | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 40000h | |
| Voltage | 240V ac | |
| Standards/Approvals | IEC 62612 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | Ecobasic | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Tube | ||
Length Imperial 4.75ft | ||
Length Metric 1.149m | ||
Power 25W | ||
Lamp Base/Socket G5 | ||
Fluorescent Equivalent Wattage 49W | ||
Luminous Flux 3630lm | ||
Colour Reference Code 830 | ||
Colour Rendering Index CRI 89% | ||
Lamp Designation T5 | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 40000h | ||
Voltage 240V ac | ||
Standards/Approvals IEC 62612 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series Ecobasic | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Ecobasic 3630 lm 25 W LED Tube 3.77 ft (1149 mm)
- Bailey Electric & Electronics bv Ecobasic 3750 lm 25 W LED Tube 4.75 ft (1149 mm)
- Bailey Electric & Electronics bv Ecobasic 3750 lm 25 W LED Tube 3.77 ft (1149 mm)
- Bailey Electric & Electronics bv Ecobasic Led Tube 3750 lm 25 W LED 1149 mm (1149 mm)
- Bailey Electric & Electronics bv Ecobasic Led Tube 3750 lm 25 W LED, G5 Cap (1149 mm)
- LEDVANCE 40580 4000 lm 26 W LED Tube Light 4.75 ft (1149 mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2400 lm 16 W LED Tube Light 3.77 ft (1149 mm)
- Bailey Electric & Electronics bv BaiFood LED Tube 1550 lm 22 W LED Tube Light 3.77 ft (1149 mm)
