RS Better World

Bailey Electric & Electronics bv Ecobasic 2030 lm 14 W LED Tube, G5 Cap, 1.8 ft (549 mm)

Image representative of range

Subtotal (1 unit)*

£12.37

(exc. VAT)

£14.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
899-308
Mfr. Part No.:
142200
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Length Imperial

1.8ft

Product Type

LED Tube

Length Metric

549mm

Power

14W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

24W

Luminous Flux

2030lm

Colour Reference Code

830

Colour

Warm White

Lamp Designation

T5

Colour Rendering Index CRI

89%

Lifespan

40000h

Colour Temperature

3000K

Voltage

240V ac

Standards/Approvals

IEC 62612

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Series

Ecobasic

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED tube is a high-performance lighting solution designed for direct mains connection, providing enhanced efficiency and ease of installation.

Luminous flux of 2030 lumens ensures bright illumination

14W power consumption translates to significant energy savings

Sustainable design features a lifespan of 40,000 hours

Opal glass construction offers a soft, even light distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy