- RS Stock No.:
- 797-2407
- Mfr. Part No.:
- ZFS-245000-WW
- Brand:
- JKL Components
Available to back order for despatch 22/05/2024
Added
Price Each
£87.33
(exc. VAT)
£104.80
(inc. VAT)
Units | Per unit |
1 - 1 | £87.33 |
2 - 4 | £85.09 |
5 + | £82.96 |
- RS Stock No.:
- 797-2407
- Mfr. Part No.:
- ZFS-245000-WW
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-245000 LED Flexible Ribbon
Professional ZFS flex ribbon suitable for cabinet lighting, sign backlights and display cases. Adhesive backed and a paper cover strip allows you to mount directly onto most hard surfaces once peeled away.
24V dc High Lumen LED
Reel Length: 5 m
6 x LEDs per segment
Reel Length: 5 m
6 x LEDs per segment
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Voltage Rating | 24V |
Number of LEDs per Metre | 60 |
Colour Temperature | 3500K |
Flexible/Rigid | Flexible |
Series | ZFS |
- RS Stock No.:
- 797-2407
- Mfr. Part No.:
- ZFS-245000-WW
- Brand:
- JKL Components
Related links
- JKL Components 24V White LED Strip Light 486mm Length
- JKL Components 12V dc White LED Strip Light 5m Length
- JKL Components 12V White LED Strip Light 5m Length
- JKL Components 24V White LED Strip Light 310mm Length
- JKL Components 24V White LED Strip Light 910mm Length
- JKL Components 24V White LED Strip Light 610mm Length
- JKL Components 24V White LED Strip Light 4m Length
- JKL Components 24V dc White LED Strip Light 5m Length