- RS Stock No.:
- 739-3611
- Mfr. Part No.:
- ZFS-84000-CW
- Brand:
- JKL Components
38400 In stock - FREE next working day delivery available
1440 available from Europe for delivery within 1 working day(s).
Added
Price Each (On a Reel of 480)
£0.289
(exc. VAT)
£0.347
(inc. VAT)
Units | Per unit | Per Reel* |
480 - 480 | £0.289 | £138.72 |
960 - 1920 | £0.275 | £132.00 |
2400 + | £0.261 | £125.28 |
*price indicative |
- RS Stock No.:
- 739-3611
- Mfr. Part No.:
- ZFS-84000-CW
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
JKL Components ZFS-84000 Series High Brightness LED Flex Ribbon
High brightness and low profile, the ZFS-84000 Series of LED Flex Ribbons from JKL Components are 4m reels of 480 SMD white LEDs with a pitch of 8mm. These Flexible LED tapes have an adhesive backing for ease of mounting and are therefore ideal for applications such as: Display cases, shelving, cabinets and architectural installations.
LED Flex Ribbons can be cut into sections as short as 50mm (6 LEDs) with a fine bladed cutting tool
Connection and interconnection can be made by soldering wires directly to the LED Flex Ribbon
Reels or part reels of LED Flex Ribbon can be joined together to produce long light strings, dependant on Driver capability
Input voltage: 24VDC (constant voltage operation)
Current rating: 1440mA (nominal per reel)
Operating temperature: -30 to +85°C
Connection and interconnection can be made by soldering wires directly to the LED Flex Ribbon
Reels or part reels of LED Flex Ribbon can be joined together to produce long light strings, dependant on Driver capability
Input voltage: 24VDC (constant voltage operation)
Current rating: 1440mA (nominal per reel)
Operating temperature: -30 to +85°C
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 4m |
Voltage Rating | 24V |
Number of LEDs per Metre | 120 |
Colour Temperature | 6000K |
Flexible/Rigid | Flexible |
Series | ZFS |
Related links
- JKL Components 24V White LED Strip Light 336mm Length
- JKL Components 24V White LED Strip Light 636mm Length
- JKL Components 12V dc White LED Strip Light 12mm Length
- JKL Components 24V White LED Strip Light 5m Length
- JKL Components 24V White LED Strip Light 486mm Length
- JKL Components 24V White LED Strip Light 936mm Length
- JKL Components 24V White LED Strip Light 1236mm Length
- JKL Components 12V White LED Strip Light 54.8mm Length