JKL Components 24V White LED Strip Light, 3500K Colour Temp, 610mm Length
- RS Stock No.:
- 705-9995
- Mfr. Part No.:
- ZLF-0610-W1-10-24
- Brand:
- JKL Components
Stock information currently inaccessible
- RS Stock No.:
- 705-9995
- Mfr. Part No.:
- ZLF-0610-W1-10-24
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Strip Length | 610mm | |
| Voltage Rating | 24V | |
| Colour Temperature | 3500K | |
| Flexible/Rigid | Rigid | |
| Series | ZLF | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Strip Length 610mm | ||
Voltage Rating 24V | ||
Colour Temperature 3500K | ||
Flexible/Rigid Rigid | ||
Series ZLF | ||
- COO (Country of Origin):
- JP
