- RS Stock No.:
- 706-0006
- Mfr. Part No.:
- ZLF-0910-W1-10-24
- Brand:
- JKL Components
10 In stock - FREE next working day delivery available
Added
Price Each
£64.19
(exc. VAT)
£77.03
(inc. VAT)
Units | Per unit |
1 - 4 | £64.19 |
5 - 9 | £53.21 |
10 - 24 | £51.86 |
25 + | £50.53 |
- RS Stock No.:
- 706-0006
- Mfr. Part No.:
- ZLF-0910-W1-10-24
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 910mm |
Voltage Rating | 24V |
Colour Temperature | 3500K |
Flexible/Rigid | Rigid |
Series | ZLF |
Related links
- JKL Components 24V White LED Strip Light 5m Length
- JKL Components 24V White LED Strip Light 486mm Length
- JKL Components 12V dc White LED Strip Light 5m Length
- JKL Components 24V dc White LED Strip Light, 6500K Colour Temp
- JKL Components 24V White LED Strip Light 636mm Length
- JKL Components 24V White LED Strip Light 1.2m Length
- JKL Components 24V White LED Strip Light 310mm Length
- JKL Components 24V White LED Strip Light 610mm Length