- RS Stock No.:
- 178-3444
- Mfr. Part No.:
- ZFSS-288-CW
- Brand:
- JKL Components
1 In stock - FREE next working day delivery available
Added
Price Each
£76.19
(exc. VAT)
£91.43
(inc. VAT)
Units | Per unit |
1 - 1 | £76.19 |
2 - 4 | £72.23 |
5 - 9 | £68.73 |
10 + | £64.45 |
- RS Stock No.:
- 178-3444
- Mfr. Part No.:
- ZFSS-288-CW
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
VOLTAGE:24V DC
CURRENT:2.5A
WATTAGE:60W
288 LEDS PER SHEET
SHEET SIZE: 19" X 9"
3M ADHESIVE BACKING>95 CRI
CURRENT:2.5A
WATTAGE:60W
288 LEDS PER SHEET
SHEET SIZE: 19" X 9"
3M ADHESIVE BACKING>95 CRI
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V dc |
Colour Temperature | 6500K |
IP Rating | IP20 |
LED Pitch | 20mm |
Series | ZFS |