- RS Stock No.:
- 705-9933
- Mfr. Part No.:
- ZAF-486-WW
- Brand:
- JKL Components
12 In stock - FREE next working day delivery available
Added
Price Each
£33.90
(exc. VAT)
£40.68
(inc. VAT)
Units | Per unit |
1 - 4 | £33.90 |
5 - 9 | £30.51 |
10 - 24 | £29.16 |
25 + | £28.14 |
- RS Stock No.:
- 705-9933
- Mfr. Part No.:
- ZAF-486-WW
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Alumiline Led Fixture
High Brightness
Long Life
Low Power Consumption
RoHS Compliant
No UV Emission
Thermally Optimized
Low Profile
Moisture Resistant
Mounting Holes for ease of installation
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 486mm |
Strip Width | 20.6mm |
Voltage Rating | 24V |
Number of LEDs per Metre | 24 |
Colour Temperature | 3050K |
IP Rating | IP65 |
Flexible/Rigid | Rigid |
Series | ZAF Alumiline |
Related links
- JKL Components 24V White LED Strip Light 5m Length
- JKL Components 24V White LED Strip Light 336mm Length
- JKL Components 24V White LED Strip Light 636mm Length
- JKL Components 24V White LED Strip Light 1236mm Length
- JKL Components 24V White LED Strip Light 1.2m Length
- JKL Components 24V White LED Strip Light 314mm Length
- JKL Components 24V White LED Strip Light 936mm Length