PowerLED 24V Warm White LED Strip Light, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 871-006
- Mfr. Part No.:
- C0-2-160-65-95
- Brand:
- PowerLED
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-006
- Mfr. Part No.:
- C0-2-160-65-95
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Warm White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 160 | |
| Colour Temperature | 3000K | |
| IP Rating | IP65 | |
| Power Per Metre | 8.2W | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6.25mm | |
| Series | FLEX 160 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Warm White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 160 | ||
Colour Temperature 3000K | ||
IP Rating IP65 | ||
Power Per Metre 8.2W | ||
Flexible/Rigid Flexible | ||
LED Pitch 6.25mm | ||
Series FLEX 160 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED LED Tape series consists of professional-grade, flexible lighting solutions designed for high-density illumination with 160 LEDs per meter. These 24Vdc tapes provide a 3000K warm white output.
High density configuration with 160 LEDs per meter for smooth and uniform light distribution
Energy efficient performance consuming 8.2W per meter with a high efficacy of 145 lm to W
Related links
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Neutral White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 20 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
