RS Better World

PowerLED 24V White LED Strip Light, 4000K Colour Temp, 5 m Length

Subtotal (1 reel of 1 metre)*

£53.69

(exc. VAT)

£64.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£53.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
870-924
Mfr. Part No.:
D0-2-80-65
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

White

Product Type

LED Strip Light

Strip Length

5m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

80

Colour Temperature

4000K

IP Rating

IP65

Power Per Metre

4W

Typical Luminous Flux lm/m

592lm/m

Flexible/Rigid

Flexible

LED Pitch

12.5mm

Series

FLEX 80

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

COO (Country of Origin):
CN
The PowerLED LED Flexible Tape belonging to the high-efficiency +FLEX 80 series. This 24Vdc strip delivers a consistent 4000K NEUTRAL white light and utilizes a density of 80 LEDs per meter to provide smooth illumination for architectural and commercial environments.

High energy efficiency reaching 166 lumens to Watt with a total light output of 665 lumens per meter

Durable IP20 rated construction suitable for use in dry and protected indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy