Bailey Electric & Electronics bv 18V White Rope, 6500k Colour Temp, 10 m Length

Subtotal (1 unit)*

£89.35

(exc. VAT)

£107.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.35

*price indicative

RS Stock No.:
767-195
Mfr. Part No.:
146977
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Rope

LED Colour

White

Strip Length

10m

Strip Width

16mm

Voltage

18V

Number of LEDs Per Metre

176

Colour Temperature

6500K

IP Rating

IP65

Power Per Metre

5W

Typical Luminous Flux lm/m

800lm/m

Flexible/Rigid

Flexible

Series

14

Standards/Approvals

EU 2019/2015

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Robust LED Rope 18V Battery 10M 800lm/m 6500K IP65 is a portable, low-voltage lighting solution designed for flexible use without a power outlet.

Three light modes including 100% 50% and 25% brightness

Impact protection rating of IK10

Suitable for ambient temperatures from -20 to +45 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy