Bailey Electric & Electronics bv 240V White LED Strip Light, 6500K Colour Temp, 20 m Length
- RS Stock No.:
- 767-209
- Mfr. Part No.:
- 147107
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£193.99
(exc. VAT)
£232.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.99 |
*price indicative
- RS Stock No.:
- 767-209
- Mfr. Part No.:
- 147107
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| LED Colour | White | |
| Product Type | LED Strip Light | |
| Strip Length | 20m | |
| Strip Width | 16mm | |
| Voltage | 240V | |
| Colour Temperature | 6500K | |
| IP Rating | IP65 | |
| Power Per Metre | 13W | |
| Typical Luminous Flux lm/m | 1300lm/m | |
| Flexible/Rigid | Flexible | |
| Series | 14 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
LED Colour White | ||
Product Type LED Strip Light | ||
Strip Length 20m | ||
Strip Width 16mm | ||
Voltage 240V | ||
Colour Temperature 6500K | ||
IP Rating IP65 | ||
Power Per Metre 13W | ||
Typical Luminous Flux lm/m 1300lm/m | ||
Flexible/Rigid Flexible | ||
Series 14 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Empty Trolley for LED Ropes is a lightweight storage solution designed to bring durability and simplicity to your jobsite workflow. It features a black frame with two wheels and an Orange drum, making it easy to transport and organize light ropes after a project is completed.
Suitable for light ropes up to 60 meters in length
Integrated two wheels and Orange drum
Related links
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip Light 50 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED 25 m Length
- Bailey Electric & Electronics bv 18V White Rope 10 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- RS PRO 24V dc White LED Strip Light 5 m Length
