Bailey Electric & Electronics bv 240V White LED Strip Light, 4000K Colour Temp, 50 m Length

Subtotal (1 unit)*

£198.69

(exc. VAT)

£238.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.69

*price indicative

RS Stock No.:
767-201
Mfr. Part No.:
147089
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Strip Light

LED Colour

White

Strip Length

50m

Strip Width

12mm

Voltage

240V

Colour Temperature

4000K

IP Rating

IP65

Power Per Metre

9W

Typical Luminous Flux lm/m

850lm/m

Series

14

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Robust LED Rope Plus IP65 on Reel is a heavy-duty lighting solution designed for demanding environments like construction sites and industrial yards.

Impact protection rating of IK10

Color rendering index CRI 80 to 89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy