Radium 24V White LED Strip, 2700K Colour Temp, 1 m Length
- RS Stock No.:
- 711-427
- Mfr. Part No.:
- RSTA4231
- Brand:
- Radium
Image representative of range
Subtotal (1 unit)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.57 |
*price indicative
- RS Stock No.:
- 711-427
- Mfr. Part No.:
- RSTA4231
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 1m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 320 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 5W | |
| Typical Luminous Flux lm/m | 455lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 50mm | |
| Series | Easy Connect | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 1m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 320 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 5W | ||
Typical Luminous Flux lm/m 455lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 50mm | ||
Series Easy Connect | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Radium LED Strip 500 Zero Pitch is a versatile and efficient lighting solution designed to enhance any space with its flexible and dimmable features. Offering a warm 2700K light output, this LED strip provides an impressive luminous flux of 455 lumens per metre, perfect for creating ambient lighting in homes, offices, or commercial settings. With a robust lifespan of 50,000 hours and a power consumption of just 5 Watts per metre, this energy-efficient product not only guarantees long-term performance but also helps reduce energy costs. Its adhesive backing allows for easy installation on various surfaces, making it an Ideal choice for both DIY enthusiasts and professional installers.
Flexible design accommodates various applications and installation scenarios
Dimmable functionality with appropriate driver, allowing tailored lighting aesthetics
High efficiency at 91 lumens per watt ensures maximum brightness for minimal power consumption
Self-adhesive backing simplifies installation and promotes ease of use
IP20 rating protects against solid objects, suitable for indoor environments
Operating temperature range from -20°C to +50°C which ensuring reliable performance in different conditions
Consists of 320 LEDs per metre for consistent brightness and coverage
Life expectancy of 50,000 hours reduces the need for frequent replacements
Compatible with standard 24V DC voltage systems for widespread usability
Related links
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V Blue Red 2700K Colour Temp, 1 m Length
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 1 m Length
