RAFI 24V dc Red Visible LED, 18.2mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-586
Mfr. Part No.:
5.05.511.747/1300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

LED Colours

Red

Strip Length

18.2mm

Strip Width

7.98mm

Voltage Rating

24V dc

COO (Country of Origin):
HU
The RAFI LED is 12 Volt red colour and comes with a clip featuring an SMT LED. It is ideal for illuminating pushbuttons, selector switches, emergency stops, and actuators. The mounting involves snapping into switching elements QC and using a clip carrier for illuminated actuators. For enhanced illumination, it's recommended to use switching elements with a light guide. To achieve clear colours, it's suggested to choose the LED colour to match the bezel colour.

Luminous elements LED

RoHS compliant

REACH compliant

Related links