RAFI 24V dc White Visible LED, 18.2mm Length
- RS Stock No.:
- 523-589
- Mfr. Part No.:
- 5.05.511.747/1200
- Brand:
- RAFI
Discontinued
- RS Stock No.:
- 523-589
- Mfr. Part No.:
- 5.05.511.747/1200
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| LED Colours | White | |
| Strip Length | 18.2mm | |
| Strip Width | 7.98mm | |
| Voltage Rating | 24V dc | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
LED Colours White | ||
Strip Length 18.2mm | ||
Strip Width 7.98mm | ||
Voltage Rating 24V dc | ||
- COO (Country of Origin):
- HU
The RAFI LED is 12 Volt white colour and comes with a clip featuring an SMT LED. It is ideal for illuminating pushbuttons, selector switches, emergency stops, and actuators. The mounting involves snapping into switching elements QC and using a clip carrier for illuminated actuators. For enhanced illumination, it's recommended to use switching elements with a light guide. To achieve clear colours, it's suggested to choose the LED colour to match the bezel colour.
Luminous elements LED
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- RAFI 24V dc White Visible LED, 18.2mm Length
- RAFI 24V dc Blue Visible LED, 18.2mm Length
- RAFI 24V dc Green Visible LED, 18.2mm Length
- RAFI 24V dc Red Visible LED, 18.2mm Length
- RAFI 12V dc Green Visible LED, 18.2mm Length
- RAFI LED Dimmer
- Osram 24V dc White LED Strip, 50mm Length
- Osram 24V dc White LED Strip, 5020mm Length
